
L9916BDTR | |
---|---|
DigiKey Part Number | L9916BDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L9916BDTR |
Description | IC REG SMART AVR DIE |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | PMIC Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | - | |
Current - Supply | - | |
Voltage - Supply | 6V ~ 36V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
158 | $39.00506 | $6,162.80 |
316 | $37.75361 | $11,930.14 |
474 | $37.12684 | $17,598.12 |
790 | $36.43233 | $28,781.54 |
1,106 | $36.02661 | $39,845.43 |
1,580 | $35.63633 | $56,305.40 |