cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L9916B

DigiKey Part Number
L9916B-ND
Manufacturer
Manufacturer Product Number
L9916B
Description
PTS ASSP
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
PMIC Die
Datasheet
 Datasheet
EDA/CAD Models
L9916B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
Applications
-
Current - Supply
-
Voltage - Supply
6V ~ 36V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
500$33.87484$16,937.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.