
L9904TR | |
|---|---|
DigiKey Part Number | 497-19283-2-ND - Tape & Reel (TR) 497-19283-1-ND - Cut Tape (CT) 497-19283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L9904TR |
Description | IC MOTOR DRIVER 8V-28V 20SO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Serial 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | L9904TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (2) | |
Interface | Serial | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | 8V ~ 28V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.41000 | $35.41 |
| 10 | $26.85800 | $268.58 |
| 25 | $24.72040 | $618.01 |
| 100 | $22.36410 | $2,236.41 |
| 250 | $21.24116 | $5,310.29 |
| 500 | $20.56432 | $10,282.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $20.00717 | $20,007.17 |
| 2,000 | $19.54875 | $39,097.50 |
| 3,000 | $19.31914 | $57,957.42 |

