cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L9691-TR

DigiKey Part Number
497-L9691-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L9691-TR
Description
IC CHASSIS AND SAFETY ICS 128QFP
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Chassis and Safety ICs 128-TQFP (14x14)
EDA/CAD Models
L9691-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Chassis and Safety ICs
Applications
Advanced Airbag System Chip
Mounting Type
Surface Mount
Package / Case
128-TQFP Exposed Pad
Supplier Device Package
128-TQFP (14x14)
Grade
Automotive
Qualification
AEC-Q100
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$70.36706$70,367.06
Manufacturers Standard Package