64 TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L9660

DigiKey Part Number
L9660-ND
Manufacturer
Manufacturer Product Number
L9660
Description
IC QUAD SQUIB DRIVER ASIC 64TQFP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Quad Squib Driver ASIC 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
L9660 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
Quad Squib Driver ASIC
Applications
-
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-TQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
960$24.64344$23,657.70
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.