
L9654 | |
---|---|
DigiKey Part Number | L9654-ND |
Manufacturer | |
Manufacturer Product Number | L9654 |
Description | IC QUAD SQUIB DRIVER 48-LQFP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Quad Squib Driver and Dual Sensor Interface ASIC 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | L9654 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Quad Squib Driver and Dual Sensor Interface ASIC | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $36.19124 | $54,286.86 |