L9026-B03N-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L9026-B03N-TR

DigiKey Part Number
497-L9026-B03N-TR-ND - Tape & Reel (TR)
497-L9026-B03N-TRCT-ND - Cut Tape (CT)
497-L9026-B03N-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L9026-B03N-TR
Description
CONFIGURABLE MULTI CHANNEL RELAY
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 24-HTSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
8
Ratio - Input:Output
1:1
Output Configuration
High Side or Low Side
Output Type
-
Interface
PWM, SPI
Voltage - Load
6V ~ 28V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
-
Rds On (Typ)
-
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
24-HTSSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.25000$22.25
10$16.57000$165.70
25$15.15080$378.77
100$13.59820$1,359.82
250$12.85712$3,214.28
500$12.41044$6,205.22
1,000$12.04283$12,042.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$11.58862$34,765.86
6,000$11.36635$68,198.10
Manufacturers Standard Package