


L9001-TR | |
---|---|
DigiKey Part Number | 497-19576-2-ND - Tape & Reel (TR) 497-19576-1-ND - Cut Tape (CT) 497-19576-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L9001-TR |
Description | SPS - SIMPLE POWER SUPPLY - MULT |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | PMIC PowerSSO-24 |
Datasheet | Datasheet |
EDA/CAD Models | L9001-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Current - Supply | 150µA | |
Voltage - Supply | 5.5V ~ 18V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerBSOP (0.295", 7.50mm Width) | |
Supplier Device Package | PowerSSO-24 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.86000 | $39.86 |
10 | $30.32300 | $303.23 |
25 | $27.94440 | $698.61 |
100 | $25.33210 | $2,533.21 |
250 | $24.08548 | $6,021.37 |
500 | $23.33410 | $11,667.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $22.71595 | $22,715.95 |
2,000 | $22.20702 | $44,414.04 |
3,000 | $21.95217 | $65,856.51 |