8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC

L79L08ACD13TR

DigiKey Part Number
497-7298-2-ND - Tape & Reel (TR)
497-7298-1-ND - Cut Tape (CT)
497-7298-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L79L08ACD13TR
Description
IC REG LINEAR -8V 100MA 8-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
L79L08ACD13TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-30V
Voltage - Output (Min/Fixed)
-8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
5.5 mA
Current - Supply (Max)
6 mA
PSRR
45dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,506
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.53000$2.53
10$1.76500$17.65
25$1.56840$39.21
100$1.34870$134.87
250$1.24464$311.16
500$1.18172$590.86
1,000$1.12994$1,129.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.07520$2,688.00
5,000$1.04225$5,211.25
7,500$1.02572$7,692.90
12,500$1.00743$12,592.88
17,500$0.99674$17,442.95
25,000$0.98645$24,661.25
62,500$0.96431$60,269.38
Manufacturers Standard Package