


L7815ABV-DG | |
|---|---|
DigiKey Part Number | 497-14787-5-ND |
Manufacturer | |
Manufacturer Product Number | L7815ABV-DG |
Description | IC REG LINEAR 15V 1.5A TO220 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | L7815ABV-DG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 58dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.85000 | $6.85 |
| 10 | $4.92000 | $49.20 |
| 50 | $4.13480 | $206.74 |
| 100 | $3.89080 | $389.08 |
| 250 | $3.63348 | $908.37 |
| 500 | $3.47830 | $1,739.15 |
| 1,000 | $3.35037 | $3,350.37 |
| 2,500 | $3.21546 | $8,038.65 |
| 5,000 | $3.13410 | $15,670.50 |

