



L7806CD2T-TR | |
|---|---|
DigiKey Part Number | 497-7258-2-ND - Tape & Reel (TR) 497-7258-1-ND - Cut Tape (CT) 497-7258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L7806CD2T-TR |
Description | IC REG LINEAR 6V 1.5A D2PAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | L7806CD2T-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
PSRR | 59dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.16000 | $8.16 |
| 10 | $5.85000 | $58.50 |
| 25 | $5.28000 | $132.00 |
| 100 | $4.65280 | $465.28 |
| 250 | $4.35336 | $1,088.34 |
| 500 | $4.17258 | $2,086.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.02385 | $4,023.85 |
| 2,000 | $3.90140 | $7,802.80 |
| 3,000 | $3.84007 | $11,520.21 |
| 5,000 | $3.77213 | $18,860.65 |
| 7,000 | $3.73241 | $26,126.87 |
| 10,000 | $3.69423 | $36,942.30 |

