8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L4979DTR-E

DigiKey Part Number
497-11645-2-ND - Tape & Reel (TR)
497-11645-1-ND - Cut Tape (CT)
497-11645-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L4979DTR-E
Description
IC REG LINEAR 5V 150MA 8-SOIC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
1.5 mA
Current - Supply (Max)
3 mA
PSRR
-
Control Features
Enable, Reset, Watchdog
Protection Features
-
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.42000$11.42
10$8.29700$82.97
25$7.51880$187.97
100$6.66710$666.71
250$6.26116$1,565.29
500$6.01608$3,008.04
1,000$5.81440$5,814.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.60153$14,003.83
Manufacturers Standard Package