


L4979DTR-E | |
|---|---|
DigiKey Part Number | 497-11645-2-ND - Tape & Reel (TR) 497-11645-1-ND - Cut Tape (CT) 497-11645-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4979DTR-E |
Description | IC REG LINEAR 5V 150MA 8-SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | - | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
Current - Supply (Max) | 3 mA | |
PSRR | - | |
Control Features | Enable, Reset, Watchdog | |
Protection Features | - | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.42000 | $11.42 |
| 10 | $8.29700 | $82.97 |
| 25 | $7.51880 | $187.97 |
| 100 | $6.66710 | $666.71 |
| 250 | $6.26116 | $1,565.29 |
| 500 | $6.01608 | $3,008.04 |
| 1,000 | $5.81440 | $5,814.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.60153 | $14,003.83 |

