32-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L2293QTR

DigiKey Part Number
497-8493-2-ND - Tape & Reel (TR)
497-8493-1-ND - Cut Tape (CT)
497-8493-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L2293QTR
Description
IC HALF BRIDG DRV 600MA 32VFQFPN
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Half Bridge (4) Driver DC Motors, Relays, Solenoids, Stepper Motors 32-VFQFPN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
L2293QTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Half Bridge (4)
Applications
DC Motors, Relays, Solenoids, Stepper Motors
Interface
Logic
Load Type
Inductive
Technology
-
Rds On (Typ)
-
Current - Output / Channel
600mA
Current - Peak Output
1.2A
Voltage - Supply
2.8V ~ 36V
Voltage - Load
2.8V ~ 36V
Operating Temperature
-20°C ~ 125°C (TJ)
Features
-
Fault Protection
Over Temperature
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VFQFPN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,051
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$30.92000$30.92
10$23.35800$233.58
25$21.46000$536.50
100$19.37150$1,937.15
250$18.37588$4,593.97
500$17.77574$8,887.87
1,000$17.28166$17,281.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$16.67146$50,014.38
Manufacturers Standard Package