


KF25BD-TR | |
|---|---|
DigiKey Part Number | 497-7756-2-ND - Tape & Reel (TR) 497-7756-1-ND - Cut Tape (CT) 497-7756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KF25BD-TR |
Description | IC REG LINEAR 2.5V 500MA 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | KF25BD-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 12 mA | |
PSRR | 82dB ~ 60dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.44000 | $10.44 |
| 10 | $7.56300 | $75.63 |
| 25 | $6.84680 | $171.17 |
| 100 | $6.06180 | $606.18 |
| 250 | $5.68680 | $1,421.70 |
| 500 | $5.46082 | $2,730.41 |
| 1,000 | $5.27480 | $5,274.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.84667 | $12,116.67 |

