
ITA6V5B1RL | |
---|---|
DigiKey Part Number | 497-3408-2-ND - Tape & Reel (TR) 497-3408-1-ND - Cut Tape (CT) 497-3408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ITA6V5B1RL |
Description | TVS DIODE 5VWM 12VC 8-SOIC |
Customer Reference | |
Detailed Description | 12V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ITA6V5B1RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Zener | |
Bidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 25A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 750pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.55000 | $13.55 |
10 | $11.00300 | $110.03 |
100 | $8.09600 | $809.60 |
500 | $6.46566 | $3,232.83 |
1,000 | $6.25128 | $6,251.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.37000 | $13,425.00 |
5,000 | $5.10724 | $25,536.20 |