New Product
32 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPS1050LQ

DigiKey Part Number
497-IPS1050LQTR-ND - Tape & Reel (TR)
497-IPS1050LQCT-ND - Cut Tape (CT)
497-IPS1050LQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPS1050LQ
Description
SINGLE CHANNEL LOW SIDE SWITCH
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 39A 32-QFN (6x6)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
-
Voltage - Load
65V
Voltage - Supply (Vcc/Vdd)
12V
Current - Output (Max)
39A
Rds On (Typ)
25mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Over Temperature, UVLO
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
32-QFN (6x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$45.77000$45.77
10$35.00000$350.00
25$32.31400$807.85
100$29.35840$2,935.84
250$27.94872$6,987.18
500$27.09944$13,549.72
1,000$26.40017$26,400.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$25.53670$76,610.10
Manufacturers Standard Package