
IIS3DWBG1TR | |
---|---|
DigiKey Part Number | 497-IIS3DWBG1TR-ND - Tape & Reel (TR) 497-IIS3DWBG1TRCT-ND - Cut Tape (CT) 497-IIS3DWBG1TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IIS3DWBG1TR |
Description | ULTRAWIDE BANDWIDTH, LOW-NOISE, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Vibration Sensor Digital Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Vibration | |
Sensing Range | - | |
Sensitivity | - | |
Output Type | Digital | |
Power - Rated | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | High Frequency | |
Package / Case | 14-VFLGA | |
Mounting Type | Surface Mount | |
Termination | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $180.23000 | $180.23 |
10 | $144.25900 | $1,442.59 |
25 | $135.27800 | $3,381.95 |
100 | $125.40500 | $12,540.50 |
250 | $120.69744 | $30,174.36 |
500 | $117.86168 | $58,930.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $111.57818 | $557,890.90 |