
HSP061-4F4 | |
---|---|
DigiKey Part Number | 497-11771-1-ND - Cut Tape (CT) 497-11771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSP061-4F4 |
Description | TVS DIODE 3VWM 18VC 6FLIPCHIP |
Customer Reference | |
Detailed Description | 18V (Typ) Clamp 30A Ipp Tvs Diode Surface Mount 6-FlipChip |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Steering (Rail to Rail) | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 18V (Typ) | |
Current - Peak Pulse (10/1000µs) | 30A | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | HDMI | |
Capacitance @ Frequency | 0.5pF @ 200MHz ~ 3GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, FCBGA | |
Supplier Device Package | ||
Base Product Number |