10V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 10-uQFN (1.9x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSP051-4N10

DigiKey Part Number
497-15060-2-ND - Tape & Reel (TR)
497-15060-1-ND - Cut Tape (CT)
497-15060-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSP051-4N10
Description
TVS DIODE 3.6VWM 10VC 10UQFN
Customer Reference
Detailed Description
10V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 10-uQFN (1.9x1)
Datasheet
 Datasheet
EDA/CAD Models
HSP051-4N10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
3.6V
Voltage - Breakdown (Min)
4.5V
Voltage - Clamping (Max) @ Ipp
10V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
HDMI
Capacitance @ Frequency
0.4pF @ 200MHz ~ 2.5GHz
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-XFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,319
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.21000$3.21
10$1.94800$19.48
100$1.22340$122.34
500$0.90962$454.81
1,000$0.80826$808.26
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,000$0.54820$7,674.80