
SPC564B74B3C9ECX | |
---|---|
DigiKey Part Number | 497-SPC564B74B3C9ECX-ND |
Manufacturer | |
Manufacturer Product Number | SPC564B74B3C9ECX |
Description | SPC56 (M10) |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | e200z4d SPC56 Microcontroller IC 32-Bit 120MHz 3MB (3M x 8) FLASH 256-LBGA (17x17) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | e200z4d | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, I2C, LINbus, SPI, UART/USART | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 199 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 192K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Data Converters | A/D 33x10b, 10x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 256-LBGA (17x17) | |
Package / Case | 256-LBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $125.90986 | $125,909.86 |