
STSAFA120DFSPL05 | |
---|---|
DigiKey Part Number | 497-STSAFA120DFSPL05-ND |
Manufacturer | |
Manufacturer Product Number | STSAFA120DFSPL05 |
Description | STSAFE CHIP_EA_MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | - Authentication, Security Microcontroller IC NVM (16kB) 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Authentication, Security | |
Core Processor | - | |
Program Memory Type | NVM (16kB) | |
Controller Series | STSAFE-A | |
RAM Size | - | |
Interface | I2C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-UFDFPN (2x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.84000 | $21.84 |
10 | $16.27400 | $162.74 |
25 | $14.88160 | $372.04 |
100 | $13.35190 | $1,335.19 |
250 | $12.62260 | $3,155.65 |
500 | $12.18250 | $6,091.25 |
1,000 | $11.82047 | $11,820.47 |
2,500 | $11.43825 | $28,595.62 |
5,000 | $11.20790 | $56,039.50 |