
HDMI05-CL02F3 | |
---|---|
DigiKey Part Number | 497-8885-2-ND - Tape & Reel (TR) 497-8885-1-ND - Cut Tape (CT) 497-8885-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDMI05-CL02F3 |
Description | TVS DEVICE MIXED 9-FLIPCHIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 5 Circuit Surface Mount 9-FlipChip |
Datasheet | Datasheet |
EDA/CAD Models | HDMI05-CL02F3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | Mixed Technology | |
Number of Circuits | 5 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 9-WFBGA, FCBGA | |
Supplier Device Package | 9-FlipChip | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.19000 | $5.19 |
10 | $3.48200 | $34.82 |
100 | $2.31320 | $231.32 |
500 | $1.78634 | $893.17 |
1,000 | $1.45706 | $1,457.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.22657 | $6,132.85 |
10,000 | $1.10309 | $11,030.90 |
15,000 | $1.08662 | $16,299.30 |
25,000 | $1.07736 | $26,934.00 |