HCF4555BEY is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 721
Unit Price: $9.20000
Datasheet
16-DIP SOT38-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCF4555BEY

DigiKey Part Number
497-1380-5-ND
Manufacturer
Manufacturer Product Number
HCF4555BEY
Description
IC DECODER/DEMUX 1 X 2:4 16-DIP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-DIP
Datasheet
 Datasheet
EDA/CAD Models
HCF4555BEY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 2:4
Independent Circuits
2
Current - Output High, Low
6.8mA, 6.8mA
Voltage Supply Source
Dual Supply
Voltage - Supply
3V ~ 20V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes