New Product
Motor Driver NMOS 35-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GANSPIN611TR

DigiKey Part Number
497-GANSPIN611TR-ND - Tape & Reel (TR)
497-GANSPIN611TRCT-ND - Cut Tape (CT)
497-GANSPIN611TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GANSPIN611TR
Description
650 V ENHANCEMENT MODE GAN HIGH-
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Motor Driver NMOS 35-QFN (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
-
Technology
NMOS
Step Resolution
-
Applications
General Purpose
Current - Output
10A
Voltage - Supply
7.5V ~ 18V
Voltage - Load
650V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
35-TQFN Exposed Pad
Supplier Device Package
35-QFN (9x9)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$70.04000$70.04
10$54.34000$543.40
25$50.42200$1,260.55
100$46.11220$4,611.22
250$44.05760$11,014.40
500$42.81922$21,409.61
1,000$41.80023$41,800.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$40.54121$121,623.63
Manufacturers Standard Package