



FLC01-200B-TR | |
|---|---|
DigiKey Part Number | FLC01-200B-TR-ND - Tape & Reel (TR) FLC01-200B-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FLC01-200B-TR |
Description | IC FIRE LIGHTING CIRCUIT DPAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Fire Lighting Circuit DPAK |
Datasheet | Datasheet |
EDA/CAD Models | FLC01-200B-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Fire Lighting Circuit | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.22000 | $8.22 |
| 10 | $5.91100 | $59.11 |
| 25 | $5.33400 | $133.35 |
| 100 | $4.69860 | $469.86 |
| 250 | $4.39588 | $1,098.97 |
| 500 | $4.21336 | $2,106.68 |
| 1,000 | $4.06323 | $4,063.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.90469 | $9,761.73 |
| 5,000 | $3.80912 | $19,045.60 |
| 7,500 | $3.76129 | $28,209.67 |
| 12,500 | $3.70828 | $46,353.50 |
| 17,500 | $3.67727 | $64,352.22 |

