TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220-3
STMicroelectronics FERD Rectifiers | Digi-Key Daily

FERD20L60CTS

DigiKey Part Number
497-17690-ND
Manufacturer
Manufacturer Product Number
FERD20L60CTS
Description
DIODE ARRAY FERD 60V 10A TO-220
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 10A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
FERD20L60CTS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
FERD (Field Effect Rectifier Diode)
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
575 mV @ 10 A
Speed
No Recovery Time > 500mA (Io)
Current - Reverse Leakage @ Vr
970 µA @ 60 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,807
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$10.69000$10.69
50$5.05180$252.59
100$4.50190$450.19
500$3.53394$1,766.97
1,000$3.22253$3,222.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.