
FDA903U-KBT | |
|---|---|
DigiKey Part Number | 497-19563-2-ND - Tape & Reel (TR) 497-19563-1-ND - Cut Tape (CT) 497-19563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDA903U-KBT |
Description | IC AMP D MONO 45W POWERSSO-36 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D PowerSSO-36 EPU |
Datasheet | Datasheet |
EDA/CAD Models | FDA903U-KBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 45W x 1 @ 2Ohm | |
Voltage - Supply | 3.3V ~ 18V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Supplier Device Package | PowerSSO-36 EPU | |
Package / Case | 36-PowerFSOP (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.12000 | $45.12 |
| 10 | $34.47000 | $344.70 |
| 25 | $31.81800 | $795.45 |
| 100 | $28.89990 | $2,889.99 |
| 250 | $27.50916 | $6,877.29 |
| 500 | $26.67078 | $13,335.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $25.98066 | $25,980.66 |
| 2,000 | $25.41275 | $50,825.50 |
| 3,000 | $25.12845 | $75,385.35 |


