


FDA801B-VYT | |
|---|---|
DigiKey Part Number | FDA801B-VYT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDA801B-VYT |
Description | IC AMP CLASS D QUAD 50W 64LQFP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class D 64-LQFP-EP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | FDA801B-VYT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class D | |
Output Type | 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 50W x 4 @ 4Ohm | |
Voltage - Supply | 1.8V, 3.3V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Supplier Device Package | 64-LQFP-EP (10x10) | |
Package / Case | 64-LQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $78.97789 | $78,977.89 |


