
FDA450LV-T | |
---|---|
DigiKey Part Number | FDA450LV-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDA450LV-T |
Description | IC AMP CLASS D QUAD 50W 100TQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class D 100-TQFP-EP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | FDA450LV-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class D | |
Output Type | 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 50W x 4 @ 4Ohm | |
Voltage - Supply | - | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | - | |
Supplier Device Package | 100-TQFP-EP (14x14) | |
Package / Case | 100-TQFP Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $95.63787 | $95,637.87 |