EVLVIP27H-12SB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EVLVIP27H-12SB

EVLVIP27H-12SB

DigiKey Part Number
497-10166-ND
Manufacturer
Manufacturer Product Number
EVLVIP27H-12SB
Description
EVAL BOARD FOR VIPER27
Customer Reference
Detailed Description
VIPer27 VIPer™ plus AC/DC, Primary Side Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Box
Part Status
Obsolete
Main Purpose
AC/DC, Primary Side
Outputs and Type
-
Power - Output
24W
Voltage - Output
800V
Current - Output
2.5mA
Voltage - Input
8.5V ~ 23.5V
Regulator Topology
Flyback
Frequency - Switching
115kHz
Contents
Board(s)
Utilized IC / Part
VIPer27
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable