STEVAL-2STPD01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-2STPD01

DigiKey Part Number
497-STEVAL-2STPD01-ND
Manufacturer
Manufacturer Product Number
STEVAL-2STPD01
Description
EVAL BOARD FOR STM32G071, STPD01
Customer Reference
Detailed Description
STM32G071, STPD01 - USB Type-C® Power Delivery (PD) Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
USB Type-C® Power Delivery (PD)
Embedded
Yes, MCU, 32-Bit
Utilized IC / Part
STM32G071, STPD01
Primary Attributes
6V ~ 24V Input Voltage
Secondary Attributes
On-Board LEDs
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,159.40000$1,159.40
Manufacturers Standard Package