
EVAL-L99H02XP | |
|---|---|
DigiKey Part Number | 497-EVAL-L99H02XP-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-L99H02XP |
Description | EVAL BOARD FOR L99H02XP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | L99H02XP - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | L99H02XP | |
Primary Attributes | Motors (DC) | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $807.20000 | $807.20 |

