
EVAL-L9907 | |
---|---|
DigiKey Part Number | 497-17297-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-L9907 |
Description | EVAL BOARD FOR L9907 |
Customer Reference | |
Detailed Description | L9907 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | L9907 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Bulk: | 5 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,357.05000 | $2,357.05 |