
ESDAULC45-1BF4 | |
---|---|
DigiKey Part Number | 497-19272-2-ND - Tape & Reel (TR) 497-19272-1-ND - Cut Tape (CT) 497-19272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDAULC45-1BF4 |
Description | TVS DIODE 3VWM 13.5VC 0201 |
Customer Reference | |
Detailed Description | 13.5V (Typ) Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3V | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | 13.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 140W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.58500 | $15.85 |
100 | $0.99350 | $99.35 |
500 | $0.73422 | $367.11 |
1,000 | $0.65023 | $650.23 |
2,000 | $0.57937 | $1,158.74 |
5,000 | $0.50253 | $2,512.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.43070 | $6,460.50 |
30,000 | $0.36128 | $10,838.40 |
45,000 | $0.32741 | $14,733.45 |