
ESDA6V1SC5 | |
---|---|
DigiKey Part Number | 497-7748-2-ND - Tape & Reel (TR) 497-7748-1-ND - Cut Tape (CT) 497-7748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDA6V1SC5 |
Description | TVS DIODE 5.25VWM SOT235 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ESDA6V1SC5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.25V | |
Voltage - Breakdown (Min) | 6.1V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.27000 | $3.27 |
10 | $2.17300 | $21.73 |
100 | $1.47040 | $147.04 |
500 | $1.14366 | $571.83 |
1,000 | $1.02929 | $1,029.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.68925 | $2,067.75 |