Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-Mini DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E-UC2845BN

DigiKey Part Number
497-4601-5-ND
Manufacturer
Manufacturer Product Number
E-UC2845BN
Description
IC REG CTRLR BST/FLYBK 8-MINIDIP
Customer Reference
Detailed Description
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-Mini DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Boost, Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
7.6V ~ 30V
Frequency - Switching
Up to 500kHz
Duty Cycle (Max)
48%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-Mini DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured. View Substitutes
All prices are in HKD
Tube
QuantityUnit PriceExt Price
2,000$3.76286$7,525.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.