E-UC2842BD1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 506
Unit Price: $9.28000
Datasheet

Upgrade


Texas Instruments
In Stock: 268
Unit Price: $4.27000
Datasheet

Upgrade


Texas Instruments
In Stock: 620
Unit Price: $10.02000
Datasheet

Upgrade


Texas Instruments
In Stock: 2,500
Unit Price: $5.83000
Datasheet

Upgrade


Texas Instruments
In Stock: 118
Unit Price: $9.28000
Datasheet

Upgrade


Texas Instruments
In Stock: 8,575
Unit Price: $4.27000
Datasheet

Upgrade


Texas Instruments
In Stock: 2,356
Unit Price: $4.27000
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: $50.09000
Datasheet

Upgrade


Texas Instruments
In Stock: 2,480
Unit Price: $66.34000
Datasheet

Upgrade


Texas Instruments
In Stock: 217
Unit Price: $9.85000
Datasheet

Upgrade


Texas Instruments
In Stock: 3,289
Unit Price: $8.38000
Datasheet

Upgrade


Microchip Technology
In Stock: 2,299
Unit Price: $35.64000
Datasheet

Upgrade


Texas Instruments
In Stock: 569
Unit Price: $14.04000
Datasheet

Upgrade


Texas Instruments
In Stock: 4,991
Unit Price: $8.54000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E-UC2842BD1

DigiKey Part Number
E-UC2842BD1-ND
Manufacturer
Manufacturer Product Number
E-UC2842BD1
Description
IC REG CTRLR BST FLYBK ISO 8SOIC
Customer Reference
Detailed Description
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Boost, Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
10V ~ 30V
Frequency - Switching
Up to 500kHz
Duty Cycle (Max)
96%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types