TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL2842DR-8

DigiKey Part Number
296-12998-2-ND - Tape & Reel (TR)
296-12998-1-ND - Cut Tape (CT)
296-12998-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL2842DR-8
Description
IC REG CTRLR BST FLYBK PWM 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL2842DR-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Boost, Flyback, Forward
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
10V ~ 30V
Frequency - Switching
Up to 500kHz
Duty Cycle (Max)
97%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.83000$5.83
10$4.17100$41.71
25$3.74440$93.61
100$3.27540$327.54
250$3.05284$763.21
500$2.91852$1,459.26
1,000$2.80800$2,808.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.69127$6,728.17
5,000$2.62092$13,104.60
7,500$2.58569$19,392.67
12,500$2.54664$31,833.00
17,500$2.52384$44,167.20
25,000$2.50189$62,547.25
Manufacturers Standard Package