
E-L9338MD/TR | |
---|---|
DigiKey Part Number | 497-18700-2-ND - Tape & Reel (TR) 497-18700-1-ND - Cut Tape (CT) 497-18700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E-L9338MD/TR |
Description | IC PWR DRIVER N-CHANNEL 1:1 20SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | E-L9338MD/TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 32V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | - | |
Rds On (Typ) | 1.7Ohm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SO | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.22000 | $30.22 |
10 | $22.76100 | $227.61 |
25 | $20.90200 | $522.55 |
100 | $18.85820 | $1,885.82 |
250 | $17.88356 | $4,470.89 |
500 | $17.29614 | $8,648.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $16.81260 | $16,812.60 |
2,000 | $16.41453 | $32,829.06 |
3,000 | $16.21527 | $48,645.81 |
5,000 | $15.99452 | $79,972.60 |