
DCP3601NDMR | |
|---|---|
DigiKey Part Number | 497-DCP3601NDMRTR-ND - Tape & Reel (TR) 497-DCP3601NDMRCT-ND - Cut Tape (CT) 497-DCP3601NDMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DCP3601NDMR |
Description | 36 V, 1 A SYNCHRONOUS STEP-DOWN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.85V 1 Output 1A SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.49000 | $6.49 |
| 10 | $4.62000 | $46.20 |
| 25 | $4.15360 | $103.84 |
| 100 | $3.64210 | $364.21 |
| 250 | $3.39844 | $849.61 |
| 500 | $3.25128 | $1,625.64 |
| 1,000 | $3.13025 | $3,130.25 |
| 2,500 | $3.00252 | $7,506.30 |
| 5,000 | $2.92554 | $14,627.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $2.86217 | $28,621.70 |
| 20,000 | $2.81001 | $56,200.20 |





