8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS70P

DigiKey Part Number
497-14596-2-ND - Tape & Reel (TR)
497-14596-1-ND - Cut Tape (CT)
497-14596-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS70P
Description
IC CURR SENSE 1 CIRCUIT 8TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CS70P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.6V/µs
-3db Bandwidth
700 kHz
Current - Input Bias
10 µA
Voltage - Input Offset
500 µV
Current - Supply
200µA
Current - Output / Channel
26 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,188
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$35.62000$35.62
10$27.00700$270.07
25$24.85000$621.25
100$22.48520$2,248.52
250$21.35704$5,339.26
500$20.67688$10,338.44
1,000$20.11731$20,117.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$17.94699$71,787.96
Manufacturers Standard Package