CR95HF-VMD5T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR95HF-VMD5T

DigiKey Part Number
497-15737-2-ND - Tape & Reel (TR)
497-15737-1-ND - Cut Tape (CT)
497-15737-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR95HF-VMD5T
Description
IC RFID RDR/TRN 13.56MZ 32VFQFPN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RFID Reader/Transponder IC 13.56MHz ISO 14443, ISO 15693, 18000-3, MIFARE, NFC SPI, UART 2.7V ~ 5.5V 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CR95HF-VMD5T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
RFID Reader/Transponder
Frequency
13.56MHz
Standards
ISO 14443, ISO 15693, 18000-3, MIFARE, NFC
Interface
SPI, UART
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VFQFPN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,132
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$27.25000$27.25
10$23.53700$235.37
25$22.24000$556.00
100$20.46070$2,046.07
250$19.39404$4,848.51
500$18.64022$9,320.11
1,000$17.92977$17,929.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$16.88701$50,661.03
Manufacturers Standard Package