DO-204 AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW06-28

DigiKey Part Number
497-12466-1-ND - Cut Tape (CT)
497-12466-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZW06-28
Description
TVS DIODE 28.2VWM 59VC DO204AC
Customer Reference
Detailed Description
59V Clamp 68A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
BZW06-28 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Last Time Buy
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28.2V
Voltage - Breakdown (Min)
31.4V
Voltage - Clamping (Max) @ Ipp
59V
Current - Peak Pulse (10/1000µs)
68A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
1000pF @ 1MHz
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,022
Check for Additional Incoming Stock
Last Time Buy Date: 1/2/2026
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.75000$3.75
10$2.53700$25.37
100$1.72140$172.14
500$1.33800$669.00
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.84343$843.43
Manufacturers Standard Package