
BALFLB-WL-07D3 | |
---|---|
DigiKey Part Number | 497-BALFLB-WL-07D3TR-ND - Tape & Reel (TR) 497-BALFLB-WL-07D3CT-ND - Cut Tape (CT) 497-BALFLB-WL-07D3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BALFLB-WL-07D3 |
Description | BALUN,FILTERING AND MATCHING OF |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Balun 470MHz ~ 510MHz 8-WFBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 470MHz ~ 510MHz | |
Impedance - Unbalanced/Balanced | - | |
Phase Difference | 0° | |
Insertion Loss (Max) | 2.05dB | |
Return Loss (Min) | 16dB | |
Package / Case | 8-WFBGA, CSPBGA | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $3.61300 | $36.13 |
25 | $3.47480 | $86.87 |
50 | $3.37480 | $168.74 |
100 | $3.27450 | $327.45 |
250 | $3.14712 | $786.78 |
500 | $3.05302 | $1,526.51 |
1,000 | $2.96105 | $2,961.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.55595 | $12,779.75 |
10,000 | $2.47749 | $24,774.90 |
15,000 | $2.43250 | $36,487.50 |
25,000 | $2.37680 | $59,420.00 |
35,000 | $2.34070 | $81,924.50 |