
ACST1035-8FP | |
|---|---|
DigiKey Part Number | 497-15106-5-ND |
Manufacturer | |
Manufacturer Product Number | ACST1035-8FP |
Description | TRIAC 800V 10A TO220FPAB |
Customer Reference | |
Detailed Description | TRIAC Standard Through Hole TO-220FPAB |
Datasheet | Datasheet |
EDA/CAD Models | ACST1035-8FP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Triac Type | Standard | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | - | |
Configuration | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FPAB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.01000 | $19.01 |
| 50 | $9.26960 | $463.48 |
| 100 | $8.32000 | $832.00 |
| 500 | $6.65358 | $3,326.79 |
| 1,000 | $6.11781 | $6,117.81 |
| 2,000 | $5.66726 | $11,334.52 |

