
ACS108-8SP-TR | |
---|---|
DigiKey Part Number | 497-ACS108-8SP-TR-ND - Tape & Reel (TR) 497-ACS108-8SP-TRCT-ND - Cut Tape (CT) 497-ACS108-8SP-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS108-8SP-TR |
Description | TRIACS OVERVOLTAGE PROTECTED AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 800 mA Surface Mount SOT-223-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 800 mA | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 13A, 13.7A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 10 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-3 | |
Supplier Device Package | SOT-223-2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.70000 | $3.70 |
10 | $2.58500 | $25.85 |
25 | $2.30840 | $57.71 |
100 | $1.99960 | $199.96 |
250 | $1.85352 | $463.38 |
500 | $1.76528 | $882.64 |
1,000 | $1.69258 | $1,692.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.58357 | $6,334.28 |
8,000 | $1.54306 | $12,344.48 |
12,000 | $1.52277 | $18,273.24 |
20,000 | $1.50029 | $30,005.80 |
28,000 | $1.48716 | $41,640.48 |
40,000 | $1.47453 | $58,981.20 |