


2SK3019A-TP | |
---|---|
DigiKey Part Number | 353-2SK3019A-TPTR-ND - Tape & Reel (TR) 353-2SK3019A-TPCT-ND - Cut Tape (CT) 353-2SK3019A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SK3019A-TP |
Description | N-CHANNEL MOSFET SOT-523 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 100mA 150mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V | |
Rds On (Max) @ Id, Vgs | 8Ohm @ 10mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 100µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 13 pF @ 5 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-523 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.80000 | $2.80 |
10 | $1.70400 | $17.04 |
100 | $1.06690 | $106.69 |
500 | $0.78978 | $394.89 |
1,000 | $0.70021 | $700.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.58606 | $1,758.18 |
6,000 | $0.52847 | $3,170.82 |
9,000 | $0.49911 | $4,491.99 |
15,000 | $0.46608 | $6,991.20 |
21,000 | $0.44652 | $9,376.92 |
30,000 | $0.42749 | $12,824.70 |
75,000 | $0.38574 | $28,930.50 |
150,000 | $0.36015 | $54,022.50 |