TO-92-3(StandardBody),TO-226_straightlead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS108-8SA-AP

DigiKey Part Number
497-ACS108-8SA-APCT-ND - Cut Tape (CT)
497-ACS108-8SA-APTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ACS108-8SA-AP
Description
TRIAC SENS GATE 800V 0.45A TO92
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 800 V 450 mA Through Hole TO-92
Datasheet
 Datasheet
EDA/CAD Models
ACS108-8SA-AP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Last Time Buy
Triac Type
Logic - Sensitive Gate
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
450 mA
Voltage - Gate Trigger (Vgt) (Max)
1 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
13A, 13.7A
Current - Gate Trigger (Igt) (Max)
10 mA
Current - Hold (Ih) (Max)
10 mA
Configuration
Single
Operating Temperature
-30°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,915
Check for Additional Incoming Stock
Last Time Buy Date: 1/2/2026
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.02000$7.02
10$4.36500$43.65
100$2.82940$282.94
500$2.16690$1,083.45
1,000$1.95355$1,953.55
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.77382$3,547.64
4,000$1.62262$6,490.48
6,000$1.54557$9,273.42
10,000$1.45899$14,589.90
14,000$1.40771$19,707.94
20,000$1.35788$27,157.60
50,000$1.32647$66,323.50
Manufacturers Standard Package