74V1G79STR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 1,236
Unit Price: $1.15000
Datasheet

Similar


Texas Instruments
In Stock: 26,032
Unit Price: $1.97000
Datasheet
Flip Flop 1 Element D-Type 1 Bit Positive Edge SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74V1G79STR

DigiKey Part Number
497-1276-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74V1G79STR
Description
IC FF D-TYPE SGL 1-BIT SOT-23-5
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge SC-74A, SOT-753
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
180 MHz
Max Propagation Delay @ V, Max CL
6.5ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Iq)
1 µA
Input Capacitance
4 pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes